Low

STMICROELECTRONICS  STM32F100RBT6B  MCU, 32BIT, CORTEX-M3, 24MHZ, LQFP-64

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Architecture: ARM Cortex-M3
  • CPU Speed: 24MHz
  • Controller Family/Series: (ARM Cortex) STM32
  • Core Size: 32bit
  • Embedded Interface Type: I2C, SPI, USART
  • MCU Case Style: LQFP
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 51
  • No. of PWM Channels: 1
  • No. of Pins: 64
  • No. of Timers: 6
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Oscillator Type: External, Internal
  • Packaging: Each
  • Peripherals: ADC, DAC, DMA, RTC
  • Program Memory Size: 128KB
  • Program Memory Size: 128KB
  • RAM Memory Size: 8KB
  • SVHC: To Be Advised
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2V
  • Supply Voltage Range: 2V to 3.6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/61

Availability

Availability:  258


  • 258 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/22/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.85

Buy

Price

Quantity List Price Your Price
1 - 9 $4.79 Promotional price $2.85
10 - 24 $4.28 Promotional price $2.85
25 - 99 $3.85 Promotional price $2.85
100 - 249 $3.51 Promotional price $2.85
250 - 499 $3.17 Promotional price $2.45
500 - 999 $2.84 Promotional price $2.45
1000 - 2499 $2.40 Promotional price $2.28
2500+ $2.21 Promotional price $2.21