Low

MULTICOMP  MCCC100V104KY5P  CAPACITOR CERAMIC 0.1UF, 100V, Y5P, 10%, RAD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 97M4046
  • Manufacturer Part No MCCC100V104KY5P

Product Information


  • Capacitance: 0.1µF
  • Capacitance Tolerance: ± 10%
  • Capacitor Case Style: Disc
  • Capacitor Terminals: Radial Leaded
  • Dielectric Characteristic: Y5P
  • Lead Spacing: -
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -30°C
  • Packaging: Each
  • Product Range: MULTICOMP - CC Series
  • SVHC: To Be Advised
  • Voltage Rating: 100V

Availability

Availability:  3,861


  • 3,861 in stock for same day shipping
 
Check stock and lead times
  • 5,000 Further stock expected to ship on Feb 8, 2015
  • Per the manufacturer, more stock expected week of 3/23/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.351

Buy

Price

Quantity List Price
1 - 9 $0.351
10 - 99 $0.281
100 - 199 $0.238
200 - 499 $0.215
500 - 999 $0.198
1000 - 2499 $0.186
2500+ $0.18
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
97M4053
MCCC50V104KY5P

MCCC50V104KY5P

MULTICOMP

CAPACITOR CERAMIC 0.1UF, 50V, Y5P, 10%, RAD

CAPACITOR CERAMIC 0.1UF, 50V, Y5P, 10%, RAD; Product Range:MULTICOMP - CC Series; Capacitance:0.1µF; Capacitance Tolerance:± 10%; Dielectric Characteristic:Y5P; Voltage Rating:50V; Capacitor Terminals:Radial Leaded; Packaging:Each ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

4,695

1+ $0.312 10+ $0.25 100+ $0.212 200+ $0.191 more…

Buy
  • 4,695 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/23/15

Associated Products


Customers Also Bought