Low

RAFI  1.90.690.269/0000  LED, RED, T-1 (3MM), 615NM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RAFI
  • Newark Part No.: 74M5696
  • Manufacturer Part No 1.90.690.269/0000

Product Information


  • Bulb Size: T-1 (3mm)
  • Forward Current If: 20mA
  • Forward Voltage: 1.9V
  • LED Color: Red
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: -
  • MSL: -
  • Packaging: Each
  • SVHC: To Be Advised
  • Viewing Angle: -
  • Wavelength Typ: 615nm

Availability

Availability:  118

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.31

Buy

Price

Quantity List Price
1 - 99 $2.31
100 - 249 $2.08
250 - 499 $1.89
500 - 999 $1.75
1000+ $1.29
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest a suitable constant current driver for LED (part number 1.90.690.269/0000)?
2 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of constant current driver which can drive this LED is AS1113BSSU from Austriamicrosystems. It is a 50mA, 16 channel constant current LED driver which can drive upto 16 LEDs. Output current is adjustable using an external resistor (REXT).
2 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1