Low

EBM PAPST  4314  AXIAL FAN, 119MM x 119MM x 32MM, 24VDC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EBM PAPST
  • Newark Part No.: 88K2736
  • Manufacturer Part No 4314

Product Information


  • Bearing Type: Ball
  • Current Rating: -
  • External Depth: 32mm
  • External Height: 119mm
  • External Width: 119mm
  • Flow Rate - Imperial: 100cu.ft/min
  • Flow Rate - Metric: 170m³/h
  • Frame Dimensions: 119mm x 119mm x 32mm
  • Frame Size: 119mm
  • Noise Rating: 45dBA
  • Power Connection Type: Wire Leaded
  • SVHC: No SVHC (16-Jun-2014)
  • Series: 4300
  • Supply Voltage: 24VDC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2355

Availability

Availability:  996


  • 996 in stock for same day shipping
 
Check stock and lead times
  • 214 Further stock expected to ship on Oct 7, 2014
  • Supplier lead time 14 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $34.30

Buy

Price

Quantity List Price
1 - 24 $34.30
25 - 49 $28.74
50 - 99 $27.20
100 - 249 $25.50
250 - 499 $23.95
500 - 999 $22.41
1000 - 999999999 $21.63
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of temperature sensor which can be used axial fan (part number 4314)?
1 year, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of temperature sensor which can be used with this axial fan is LZ370 from EBM Papst.
1 year, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
74K4028
4712KL-05W-B40-P00
Technical Data Sheet}   Product Traceability

4712KL-05W-B40-P00

NMB TECHNOLOGIES

AXIAL FAN, 119MM, 24VDC, 340mA

AXIAL FAN, 119MM, 24VDC, 340mA; Fan Frame Size:119mm; External Depth:32mm; Supply Voltage:24VDC; Current Rating:340mA; Flow Rate - Imperial:112cu.ft/min; Flow Rate - Metric:3.17m /min; Noise Rating:47dBA; Bearing Type:Ball ;RoHS Compliant: Yes

  Write a Review | Ask a Question

936

1+ $24.84 10+ $22.77 25+ $19.57 50+ $18.01 more…

Buy
  • 936 in stock for same day shipping

see cut-off times

 
Check more stock
  • 780 Further stock expected to ship on Sep 23, 2014
  • Supplier lead time 15 weeks
86K9853
4394
Technical Data Sheet}  

4394

EBM PAPST

AXIAL FAN, 119MM, 24VDC

AXIAL FAN, 119MM, 24VDC; Fan Frame Size:119mm; External Depth:32mm; Supply Voltage:24VDC; Current Rating:-; Flow Rate - Imperial:100cu.ft/min; Flow Rate - Metric:2.8m /min; Noise Rating:45dBA; Bearing Type:Ball; Series:4300 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

70

1+ $42.41 25+ $35.53 50+ $33.62 100+ $31.52 more…

Buy
  • 70 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 10 weeks
98K9373
4314R
Miscellaneous Technical Data Sheet}  

4314R

EBM PAPST

AXIAL FAN, 120MM, 24VDC

AXIAL FAN, 120MM, 24VDC; Fan Frame Size:119mm; External Depth:32mm; Supply Voltage:24VDC; Current Rating:5A; Flow Rate - Imperial:100cu.ft/min; Flow Rate - Metric:170m /h; Noise Rating:45dBA; Bearing Type:Ball; Series:4300 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5

1+ $51.52 25+ $48.81 50+ $46.68 100+ $45.13 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 12 weeks

Associated Products


Customers Also Bought