Low

EBM PAPST  3212JH  AXIAL FAN, 92MM, 12VDC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EBM PAPST
  • Newark Part No.: 85M1685
  • Manufacturer Part No 3212JH

Product Information


  • Bearing Type: Ball
  • Current Type: DC
  • External Depth: 38mm
  • External Height: 92mm
  • External Width: 92mm
  • Flow Rate - Imperial: 86cu.ft/min
  • Flow Rate - Metric: 146m³/h
  • Frame Dimensions: 92mm x 92mm x 38mm
  • Frame Size: 92mm
  • Noise Rating: 55dBA
  • Power Connection Type: Wire Leaded
  • SVHC: No SVHC (16-Jun-2014)
  • Series: 3200J
  • Supply Voltage: 12VDC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2351
  •  130/2355

Availability

Availability:  45


  • 45 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/5/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $51.09

Buy

Price

Quantity List Price
1 - 24 $51.09
25 - 49 $42.77
50 - 99 $40.39
100 - 249 $38.01
250 - 499 $35.64
500 - 999 $33.26
1000+ $32.08
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of suitable air filter for DC axial fan (part number 3212JH)?
2 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of air filter which can be used with this fan is MC32709 from Multicomp.
2 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
11P1235
3212JH3

3212JH3

EBM PAPST

AXIAL FAN, 92MM, 12VDC

AXIAL FAN, 92MM, 12VDC; Fan Frame Size:92mm; External Depth:38mm; Supply Voltage:12VDC; Flow Rate - Imperial:139.5cu.ft/min; Flow Rate - Metric:237m /h; Noise Rating:69dBA; Bearing Type:Ball; Power Connection Type:Wire Leaded ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

60

1+ $55.96 25+ $53.29 50+ $50.85 100+ $49.30 more…

Buy
  • 60 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
11P1236
3212JH4

3212JH4

EBM PAPST

FAN, AXIAL, 92X92X38MM, 12VDC

FAN, AXIAL, 92X92X38MM, 12VDC; Fan Frame Size:92mm; External Depth:38mm; Supply Voltage:12VDC; Flow Rate - Imperial:164.8cu.ft/min; Flow Rate - Metric:280m3/h; Noise Rating:73dBA; Bearing Type:Ball; Power Connection Type:Wire Leaded;;RoHS Compliant: Yes

  Write a Review | Ask a Question

6

1+ $73.79 25+ $69.91 50+ $66.86 100+ $64.64 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 4/20/15

Associated Products


Customers Also Bought