Low

FISCHER ELEKTRONIK  DIL 16 SMD M  IC SOCKET, DIP, 16POS, 2.54MM, SMT

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: DIP Socket
  • Contact Material: Brass
  • Contact Plating: Gold
  • Contact Termination: Surface Mount Vertical
  • No. of Contacts: 16
  • Pitch Spacing: 2.54mm
  • Row Pitch: 7.62mm
  • SVHC: To Be Advised
  • Series: DIL SMD

Availability

Availability:  128


  • 128 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/22/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.44

Buy

Price

Quantity List Price
1 - 99 $2.44
100 - 249 $2.19
250 - 499 $2.00
500 - 999 $1.84
1000+ $1.70