Low

TEXAS INSTRUMENTS  UC3846N  IC, CURRENT MODE PWM CTRL, 40V, 16-DIP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Controller IC Case Style: DIP
  • Digital IC Case Style: DIP
  • Frequency: 450kHz
  • Input Voltage: 15V
  • MSL: -
  • No. of Pins: 16
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Output Current: 500mA
  • Output Voltage: 13.5V
  • Packaging: Each
  • Power Dissipation Pd: 1W
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 40V
  • Supply Voltage Min: 8V
  • Supply Voltage Range: 8V to 40V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/244
  •  130/238

Availability

Availability:  251


  • 251 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/13/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.08

Buy

Price

Quantity List Price
1 - 9 $5.08
10 - 24 $4.53
25 - 49 $4.09
50 - 99 $3.90
100 - 249 $3.72
250 - 499 $3.36
500 - 999 $2.73
1000+ $2.40
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
61K2004
UC3846NG4

UC3846NG4

TEXAS INSTRUMENTS

IC, CURRENT MODE PWM CTRL, 40V, 16-DIP

IC, CURRENT MODE PWM CTRL, 40V, 16-DIP; Input Voltage:15V; Output Voltage:13.5V; Output Current:500mA; Supply Voltage Min:8V; Supply Voltage Max:40V; Controller IC Case Style:DIP; No. of Pins:16; Frequency:450kHz; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

25+ $4.09 50+ $3.90 100+ $3.72 250+ $3.36 more…

Buy
    Per the manufacturer, more stock expected week of 12/1/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought