Low

TEXAS INSTRUMENTS  INA326EA/250  IC, INSTRUMENT AMP, 1KHZ, 114DB, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: MSOP
  • Amplifier Output: Single Ended
  • Bandwidth: 1kHz
  • CMRR: 114dB
  • Input Offset Voltage: 100µV
  • MSL: MSL 2 - 1 year
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: -
  • Supply Current: 2.4mA
  • Supply Voltage Range: 2.7V to 5.5V

Availability

Availability:  423


  • 423 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/20/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.01

Buy

Price

Quantity List Price
1 - 9 $5.01
10 - 24 $4.46
25 - 49 $4.03
50 - 99 $3.84
100+ $3.67
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
28X4262
INA326EA/250

INA326EA/250

TEXAS INSTRUMENTS

IC, INSTRUMENT AMP, 1KHZ, 114DB, MSOP-8, FULL REEL

IC, INSTRUMENT AMP, 1KHZ, 114DB, MSOP-8, FULL REEL; No. of Amplifiers:1; Input Offset Voltage:100µV; Bandwidth:1kHz; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:MSOP; No. of Pins:8; Amplifier Output:Single Ended ;RoHS Compliant: Yes

  Write a Review | Ask a Question

500

250+ $3.31 500+ $2.97 750+ $2.59 1000+ $2.37

Buy
  • 500 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/13/14
74C9874
INA326EA/2K5

INA326EA/2K5

TEXAS INSTRUMENTS

IC, INSTRUMENT AMP, 1KHZ, 114DB, MSOP-8

IC, INSTRUMENT AMP, 1KHZ, 114DB, MSOP-8; No. of Amplifiers:1; Input Offset Voltage:100µV; Bandwidth:1kHz; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:MSOP; No. of Pins:8; Amplifier Output:Rail to Rail; CMRR:114dB ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,443

1+ $4.30 10+ $3.83 25+ $3.45 50+ $3.29 more…

Buy
  • 1,443 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/20/14
28X4261
INA326EA/2K5

INA326EA/2K5

TEXAS INSTRUMENTS

IC, INSTRUMENT AMP, 1KHZ, 114DB, MSOP-8, FULL REEL

IC, INSTRUMENT AMP, 1KHZ, 114DB, MSOP-8, FULL REEL; No. of Amplifiers:1; Input Offset Voltage:100µV; Bandwidth:1kHz; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:MSOP; No. of Pins:8; Amplifier Output:Rail to Rail ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,000

2500+ $2.03

Buy
  • 5,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/13/14
70K2797
INA326EA/250G4

INA326EA/250G4

TEXAS INSTRUMENTS

IC, INSTRUMENT AMP, 1KHZ, 114DB, MSOP-8, FULL REEL

IC, INSTRUMENT AMP, 1KHZ, 114DB, MSOP-8, FULL REEL; No. of Amplifiers:1; Input Offset Voltage:100µV; Bandwidth:1kHz; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:MSOP; No. of Pins:8; Amplifier Output:Rail to Rail ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $3.31 500+ $2.97 750+ $2.59 1000+ $2.37

Buy
    Per the manufacturer, more stock expected week of 11/10/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought