Low

TEXAS INSTRUMENTS  LME49710HA/NOPB  IC, AUDIO OP-AMP, 55MHZ, TO-99-8

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 32M0932
  • Manufacturer Part No LME49710HA/NOPB

Product Information


  • Amplifier Case Style: TO-99
  • Amplifier Class: AB
  • Load Impedance: 2kohm
  • MSL: MSL 1 - Unlimited
  • No. of Channels: 1
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Power: -
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Range: ± 2.5V to ± 17V

Availability

Availability:
 
Check stock and lead times
  • 84 Further stock expected to ship on Oct 28, 2014
  • Per the manufacturer, more stock expected week of 12/29/14

Contact me when back in stock

Substitutes

  • 58M7970 - TEXAS INSTRUMENTS-LME49710HA-IC, AUDIO AMP, TO99-8

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.38

Buy

Price

Quantity List Price
1 - 9 $6.38
10 - 24 $5.76
25 - 49 $5.40
50 - 99 $5.24
100 - 249 $4.73
250 - 499 $4.35
500 - 999 $3.65
1000+ $3.38
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
58M7970
LME49710HA

LME49710HA

TEXAS INSTRUMENTS

IC, AUDIO AMP, TO99-8

IC, AUDIO AMP, TO99-8; Amplifier Class:-; No. of Channels:1; Output Power:-; Supply Voltage Range:± 2.5V to ± 17V; Amplifier Case Style:TO-99; No. of Pins:8; Load Impedance:600ohm; Operating Temperature Min:-40°C; Operating ;RoHS Compliant: Yes

  Write a Review | Ask a Question

44

1+ $8.46 50+ $7.65 100+ $7.04 250+ $6.49 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14

Associated Products


Customers Also Bought