Low

VISHAY SEMICONDUCTOR  TSOP32238  IR RECEIVER, 35M, 950NM, SIP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Carrier Frequency: 38kHz
  • Directivity: 45°
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -25°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Current: 450µA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.5V
  • Supply Voltage Range: 2.5V to 5.5V
  • Transmission Range: 45m

Availability

Availability:  1,634


  • 1,634 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/5/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.794

Buy

Price

Quantity List Price
1 - 9 $0.794
10 - 99 $0.74
100 - 249 $0.663
250 - 499 $0.605
500 - 999 $0.548
1000 - 1999 $0.48
2000 - 4999 $0.452
5000+ $0.42
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
15J0084
TSOP32238

TSOP32238

VISHAY

IR RECEIVER, 35M, SIP

IR RECEIVER, 35M, SIP; Carrier Frequency:38kHz; Transmission Range:45m; Directivity:45°; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Supply Current:450µA; Operating Temperature Min:-25°C; Operating Temperature Max:85°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

154

1+ $0.458 Promotional price 10+ $0.458 Promotional price 100+ $0.458 Promotional price 250+ $0.458 Promotional price more…

Buy

(Available until stock is exhausted)

  • 154 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought