Low

TEXAS INSTRUMENTS  LM317DCY  IC ADJ LINEAR REG 1.25V TO 37V SOT-223-4

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Input Voltage Max: 40V
  • Input Voltage Min: 3V
  • Linear Regulator Case Style: SOT-223
  • MSL: MSL 2 - 1 year
  • No. of Pins: 4
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: 0°C
  • Output Current: 1.5A
  • Output Voltage Max: 37V
  • Output Voltage Min: 1.25V
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/195
  •  130/208

Availability

Availability:  2,570


  • 2,570 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/13/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.96

Buy

Price

Quantity List Price
1 - 9 $0.96
10 - 99 $0.766
100 - 499 $0.572
500 - 999 $0.42
1000 - 2499 $0.384
2500 - 9999 $0.322
10000 - 24999 $0.315
25000+ $0.30
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
75C0810
LM317DCYR

LM317DCYR

TEXAS INSTRUMENTS

IC ADJ LINEAR REG 1.25V TO 37V SOT-223-4

IC ADJ LINEAR REG 1.25V TO 37V SOT-223-4; Input Voltage Min:3V; Input Voltage Max:40V; Output Voltage Min:1.25V; Output Voltage Max:37V; Output Current:1.5A; Linear Regulator Case Style:SOT-223; No. of Pins:4; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,746

1+ $0.80 10+ $0.64 100+ $0.476 1000+ $0.33

Buy
  • 1,746 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/20/14
28X3476
LM317DCYR

LM317DCYR

TEXAS INSTRUMENTS

IC ADJ LINEAR REG 1.25V TO 37V SOT-223-4, FULL REEL

IC ADJ LINEAR REG 1.25V TO 37V SOT-223-4, FULL REEL; Input Voltage Min:3V; Input Voltage Max:40V; Output Voltage Min:1.25V; Output Voltage Max:37V; Output Current:1.5A; Linear Regulator Case Style:SOT-223; No. of Pins:4 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,000

2500+ $0.27 10000+ $0.26 25000+ $0.25 50000+ $0.248

Buy
  • 5,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/13/14
99K2385
LM317DCYG3

LM317DCYG3

TEXAS INSTRUMENTS

IC ADJ LINEAR REG 1.25V TO 37V SOT-223-4

IC ADJ LINEAR REG 1.25V TO 37V SOT-223-4; Primary Input Voltage:40V; Output Voltage Adjustable Range:1.25V to 37V; No. of Outputs:1; No. of Pins:4; Output Current:1.5A; Operating Temperature Range:0°C to +125°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $0.572 500+ $0.42 1000+ $0.384 2500+ $0.322 more…

Buy
    Per the manufacturer, more stock expected week of 11/10/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought