Low

VISHAY SEMICONDUCTOR  1N5250B-TR  ZENER DIODE, 500mW, 20V, DO-35

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: DO-35
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 175°C
  • Packaging: Cut Tape
  • Power Dissipation Pd: 500mW
  • SVHC: To Be Advised
  • Zener Voltage Vz Typ: 20V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/351
  •  130/351

Availability

Availability:  21,223


  • 21,223 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.02

Buy

Price

Quantity List Price Your Price
1 - 9 $0.066 Promotional price $0.02
10 - 99 $0.057 Promotional price $0.02
100 - 249 $0.051 Promotional price $0.02
250 - 499 $0.044 Promotional price $0.02
500 - 999 $0.028 Promotional price $0.02
1000+ $0.023 Promotional price $0.018
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
90R9473
1N5250B

1N5250B

MULTICOMP

ZENER DIODE, 500mW, 20V, DO-35

ZENER DIODE, 500mW, 20V, DO-35; Zener Voltage Vz Typ:20V; Power Dissipation Pd:500mW; Diode Case Style:DO-35; No. of Pins:2; Operating Temperature Max:200°C; Packaging:Cut Tape; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,156

1+ $0.013 Promotional price 10+ $0.013 Promotional price 50+ $0.013 Promotional price 100+ $0.013 Promotional price more…

Buy
  • 6,156 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14
18M3559
1N5250B-TAP

1N5250B-TAP

VISHAY SEMICONDUCTOR

ZENER DIODE, 500mW, 20V, DO-35

ZENER DIODE, 500mW, 20V, DO-35; Zener Voltage Vz Typ:20V; Power Dissipation Pd:500mW; Diode Case Style:DO-35; No. of Pins:2; Operating Temperature Max:175°C; Packaging:Cut Tape; Diode Type:Zener; MSL:-; Package / Case:DO-35 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.023

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

55R1268
1N5250B-TR

1N5250B-TR

VISHAY SEMICONDUCTOR

ZENER DIODE, 500mW, 20V, DO-35, FULL REEL

ZENER DIODE, 500mW, 20V, DO-35, FULL REEL; Zener Voltage Vz Typ:20V; Power Dissipation Pd:500mW; Diode Case Style:DO-35; No. of Pins:2; Operating Temperature Max:175°C; Packaging:Tape & Reel; Diode Type:Zener; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

30000+ $0.016

Buy
    Per the manufacturer, more stock expected week of 12/8/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
31C4354
NTE5029A

NTE5029A

NTE ELECTRONICS

Zener Diode,Single, Two Terminal,20V V(Z),5%,DO-7

Zener Diode,Single, Two Terminal,20V V(Z),5%,DO-7

  Write a Review | Ask a Question

0

1+ $0.924 100+ $0.875 500+ $0.858 1000+ $0.833 more…

Buy
    Per the manufacturer, more stock expected week of 11/3/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought