Low

NTE ELECTRONICS  TP0006  THERMAL INSULATORS, THERMO PAD, TO-220

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Breakdown Voltage Vbr: 4.5kV
  • Dielectric Strength: -
  • Insulator Body Material: Fibreglass / Silicone Elastomer
  • SVHC: To Be Advised
  • Thermal Conductivity: 0.9W/m.K
  • Thermal Impedance: 1.45°C/W
  • Thickness: 0.229mm
  • Volume Resistivity: 10ohm-m

Availability

Availability:  419


  • 419 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 10 days

Price for: Pack of 5

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.45

Buy

Price

Quantity List Price
1 - 99 $1.45
100 - 499 $1.38
500 - 999 $1.35
1000 - 1999 $1.31
2000+ $1.24