Low

ON SEMICONDUCTOR  1N4006G  STANDARD DIODE, 1A, 800V, 59-10

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: Axial Leaded
  • Diode Configuration: Single
  • Diode Type: Standard Recovery
  • Forward Current If(AV): 1A
  • Forward Surge Current Ifsm Max: 30A
  • Forward Voltage VF Max: 1.1V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 175°C
  • Operating Temperature Min: -65°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 800V
  • Reverse Recovery Time trr Max: -
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/325
  •  130/326

Availability

Availability:  9,743


  • 9,743 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/1/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.202

Buy

Price

Quantity List Price
1 - 9 $0.202
10 - 99 $0.173
100 - 999 $0.062
1000 - 1999 $0.042
2000 - 9999 $0.031
10000 - 24999 $0.027
25000 - 49999 $0.025
50000+ $0.02
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
84K8829
1N4006RLG

1N4006RLG

ON SEMICONDUCTOR

STANDARD DIODE, 1A, 800V, 59-10

STANDARD DIODE, 1A, 800V, 59-10; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:800V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,610

1+ $0.022 Promotional price 10+ $0.022 Promotional price 100+ $0.022 Promotional price 1000+ $0.022 Promotional price

Buy
  • 4,610 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/16/15
42K2829
1N4006RLG

1N4006RLG

ON SEMICONDUCTOR

STANDARD DIODE, 1A, 800V, 59-10, FULL REEL

STANDARD DIODE, 1A, 800V, 59-10, FULL REEL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:800V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

30,000

5000+ $0.027 10000+ $0.022 25000+ $0.021 50000+ $0.02 more…

Buy
  • 30,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/16/15
Suggested Substitutes
98K5003
1N4006.

1N4006.

MULTICOMP

STANDARD DIODE, 1A, 800V, DO-41

STANDARD DIODE, 1A, 800V, DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:800V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

18,629

1+ $0.041 Promotional price 250+ $0.041 Promotional price 500+ $0.038 Promotional price 1000+ $0.035 Promotional price more…

Buy
  • 18,629 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/9/15
18C8921
1N4006

1N4006

FAIRCHILD SEMICONDUCTOR

DIODE, STANDARD, 1A, 800V, DO-41

DIODE, STANDARD, 1A, 800V, DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:800V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

13,697

1+ $0.189 10+ $0.157 100+ $0.055 1000+ $0.038

Buy
  • 13,697 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14
11X6829
1N4006

1N4006

FAIRCHILD SEMICONDUCTOR

DIODE, STANDARD, 1A, 800V, DO-41-2, FULL REEL

DIODE, STANDARD, 1A, 800V, DO-41-2, FULL REEL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:800V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Diode Case Style:DO-204AL ;RoHS Compliant: Yes

  Write a Review | Ask a Question

55,000

1+ $0.016

Buy
  • 55,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14

Associated Products


Customers Also Bought