Low

ON SEMICONDUCTOR  1N4004G  STANDARD DIODE, 1A, 400V, 59-10

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: Axial Leaded
  • Diode Configuration: Single
  • Diode Type: Standard Recovery
  • Forward Current If(AV): 1A
  • Forward Surge Current Ifsm Max: 30A
  • Forward Voltage VF Max: 1.1V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 175°C
  • Operating Temperature Min: -65°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 400V
  • Reverse Recovery Time trr Max: -
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/325
  •  130/326

Availability

Availability:  95,692


  • 95,692 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/12/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.198

Buy

Price

Quantity List Price
1 - 9 $0.198
10 - 99 $0.17
100 - 999 $0.061
1000 - 1999 $0.041
2000 - 9999 $0.031
10000 - 24999 $0.026
25000 - 49999 $0.024
50000+ $0.02

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
1 month ago
by
aplatowski
 - Chicago
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Bulk packaged. Standard shipped in plastic bag, 1000 per bag.
3 weeks, 5 days ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
42K2823
1N4004RLG

1N4004RLG

ON SEMICONDUCTOR

STANDARD DIODE, 1A, 400V, 59-10, FULL REEL

STANDARD DIODE, 1A, 400V, 59-10, FULL REEL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Operating Temperature Max:175°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

210,000

5000+ $0.033 10000+ $0.029 25000+ $0.027 50000+ $0.023 more…

Buy
  • 210,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15
84K8827
1N4004RLG

1N4004RLG

ON SEMICONDUCTOR

STANDARD DIODE, 1A, 400V, 59-10

STANDARD DIODE, 1A, 400V, 59-10; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:150ns; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

34,274

1+ $0.21 10+ $0.178 100+ $0.063 1000+ $0.043

Buy
  • 34,274 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/4/15
98K5000
1N4004.

1N4004.

MULTICOMP

DIODE, STANDARD, 1A, 400V,DO-41

DIODE, STANDARD, 1A, 400V,DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:-; Forward Surge;RoHS Compliant: Yes

  Write a Review | Ask a Question

247,326

1+ $0.049 250+ $0.044 500+ $0.039 1000+ $0.035 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 4/27/15
Suggested Substitutes
10M2938
1N4004

1N4004

NTE ELECTRONICS

STANDARD DIODE, 1A, 400V, DO-41

STANDARD DIODE, 1A, 400V, DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:-; No. of Pins:2;RoHS Compliant: Yes

  Write a Review | Ask a Question

27,387

1+ $0.114 100+ $0.108 500+ $0.105 1000+ $0.102 more…

Buy
  • 27,387 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
29C4420
NTE116

NTE116

NTE ELECTRONICS

STANDARD DIODE, 1A, 600V, DO-41

STANDARD DIODE, 1A, 600V, DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

7,653

1+ $0.913 100+ $0.863 500+ $0.847 1000+ $0.822 more…

Buy
  • 7,653 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
05R5983
1N4004-E3/54

1N4004-E3/54

VISHAY GENERAL SEMICONDUCTOR

STANDARD DIODE, 1A, 400V, DO-204AL

STANDARD DIODE, 1A, 400V, DO-204AL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,743

1+ $0.051 10+ $0.047 50+ $0.045 100+ $0.043 more…

Buy
  • 6,743 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15
85W3558
UF4004

UF4004

FAIRCHILD SEMICONDUCTOR

DIODE, FAST RECOVERY, 1A, 400V, DO-204AL-2, FULL REEL

DIODE, FAST RECOVERY, 1A, 400V, DO-204AL-2, FULL REEL; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1V; Diode Case Style:DO-204AL ;RoHS Compliant: Yes

  Write a Review | Ask a Question

20,000

1+ $0.046

Buy
  • 20,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15
78K2126
1N4004-E3/54

1N4004-E3/54

VISHAY GENERAL SEMICONDUCTOR

STANDARD DIODE, 1A, 400V, DO-204AL, FULL REEL

STANDARD DIODE, 1A, 400V, DO-204AL, FULL REEL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Diode Case Style:DO-204AL ;RoHS Compliant: Yes

  Write a Review | Ask a Question

49,500

5500+ $0.021

Buy
  • 49,500 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14
38C8675
UF4004

UF4004

FAIRCHILD SEMICONDUCTOR

FAST RECOVERY DIODE, 1A, 400V DO-41

FAST RECOVERY DIODE, 1A, 400V DO-41; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:50ns; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,113

1+ $0.456 10+ $0.265 100+ $0.114 1000+ $0.087

Buy
  • 1,113 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/19/15
05R5921
UF4004-E3/54

UF4004-E3/54

VISHAY GENERAL SEMICONDUCTOR

FAST DIODE, 1A, 400V, DO-204AL

FAST DIODE, 1A, 400V, DO-204AL; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:50ns; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

10,437

1+ $0.124 10+ $0.114 50+ $0.11 100+ $0.104 more…

Buy
  • 10,437 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15

Associated Products


Customers Also Bought