Low

ADESTO TECHNOLOGIES  AT45DB321D-SU  DATAFLASH, 32MB, SERIAL, 2.7V, 8SOIC

ADESTO TECHNOLOGIES-AT45DB321D-SU-DATAFLASH, 32MB, SERIAL, 2.7V, 8SOIC

Image is for illustrative purposes only. Please refer to product description.

Availability

Availability: No Longer Manufactured


Substitutes

  • 92R4559 - MICROCHIP-SST25VF032B-80-4I-S2AF-FLASH MEMORY, 32 MBIT, 80 MHZ, 8-SOIC
  • 83T7352 - MICROCHIP-SST25VF032B-66-4I-S2AF-MEMORY, FLASH, 32MBIT, SPI, SOIC-8

Price

Pricing is unavailable. Please contact customer services.
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
92R4559
SST25VF032B-80-4I-S2AF

SST25VF032B-80-4I-S2AF

MICROCHIP

FLASH MEMORY, 32 MBIT, 80 MHZ, 8-SOIC

FLASH MEMORY, 32 MBIT, 80 MHZ, 8-SOIC; Memory Type:Flash; Memory Size:32Mbit; Flash Memory Configuration:4M x 8bit; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Memory Case Style:SOIC; No. of Pins:8; Clock Frequency:80MHz ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $1.78 26+ $1.72 100+ $1.65

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
Contact me when back in stock
83T7352
SST25VF032B-66-4I-S2AF

SST25VF032B-66-4I-S2AF

MICROCHIP

MEMORY, FLASH, 32MBIT, SPI, SOIC-8

MEMORY, FLASH, 32MBIT, SPI, SOIC-8; Memory Type:Flash; Memory Size:32Mbit; Flash Memory Configuration:-; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Memory Case Style:SOIC; No. of Pins:8; Clock Frequency:66MHz; Access Time:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

236

1+ $1.78 26+ $1.72 100+ $1.65

Buy
  • 236 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14

Customers Also Bought