Low

MULTICOMP  2227MC-18-03-08-F1  CONNECTOR, DIP SOCKET, 18WAY, PC BOARD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 98K7083
  • Manufacturer Part No 2227MC-18-03-08-F1

Product Information


  • Connector Type: DIP Socket
  • Contact Material: Phosphor Bronze
  • Contact Plating: Tin
  • Contact Termination: Through Hole Vertical
  • No. of Contacts: 18
  • Pitch Spacing: 2.54mm
  • Row Pitch: 7.62mm
  • SVHC: To Be Advised
  • Series: 2227MC

Availability

Availability:
 
Check stock and lead times
  • 394 Further stock expected to ship on Nov 13, 2014
  • Per the manufacturer, more stock expected week of 4/6/15

Contact me when back in stock

Substitutes

  • 98K7082 - MULTICOMP-2227MC-18-03-F1-SOCKET IC, DIL, TUBE/26, 18WAY
  • 82K7789 - MULTICOMP-SPC15500-DIP SOCKET, 18POS, THROUGH HOLE
  • 04M0560 - MILL MAX-110-43-318-41-001000-DIP SOCKET, 18POS, THROUGH HOLE
View all Substitutes

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.577

Buy

Price

Quantity List Price
1 - 249 $0.577
250 - 499 $0.435
500 - 999 $0.388
1000 - 4999 $0.35
5000+ $0.317
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
98K7082
2227MC-18-03-F1

2227MC-18-03-F1

MULTICOMP

SOCKET IC, DIL, TUBE/26, 18WAY

SOCKET IC, DIL, TUBE/26, 18WAY; Connector Type:DIP; Series:2227MC; No. of Contacts:18; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Material:Phosphor Bronze; Contact Plating:Tin; Connector Mounting Orientation:PC Board; Contact ;RoHS Compliant: Yes

  Write a Review | Ask a Question

46

1+ $1.76 Promotional price 50+ $1.76 Promotional price 100+ $1.76 Promotional price 250+ $1.76 Promotional price more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 4/6/15
Suggested Substitutes
82K7789
SPC15500

SPC15500

MULTICOMP

DIP SOCKET, 18POS, THROUGH HOLE

DIP SOCKET, 18POS, THROUGH HOLE; Connector Type:DIP Socket; Series:ICD; No. of Contacts:18; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Material:Phosphor Bronze; Contact Plating:Tin; Body Length:.900"; Body Width:0.395" ;RoHS Compliant: Yes

  Write a Review | Ask a Question

20

1+ $0.246 100+ $0.228 250+ $0.215 1000+ $0.202 more…

Buy
  • 20 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
04M0560
110-43-318-41-001000

110-43-318-41-001000

MILL MAX

DIP SOCKET, 18POS, THROUGH HOLE

DIP SOCKET, 18POS, THROUGH HOLE; Connector Type:DIP Socket; Series:110; No. of Contacts:18; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Material:Beryllium Copper; Contact Plating:Gold; Contact Termination Type:Solder ;RoHS Compliant: Yes

  Write a Review | Ask a Question

479

1+ $1.92 10+ $1.59 50+ $1.33 100+ $1.18 more…

Buy
  • 479 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14
04M0619
110-44-318-41-001000

110-44-318-41-001000

MILL MAX

DIP SOCKET, 18POS, THROUGH HOLE VERTICAL

DIP SOCKET, 18POS, THROUGH HOLE VERTICAL; Connector Type:DIP Socket; Series:110; No. of Contacts:18; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Material:Beryllium Copper; Contact Plating:Tin ;RoHS Compliant: Yes

  Write a Review | Ask a Question

787

1+ $1.34 10+ $1.04 50+ $0.876 100+ $0.79 more…

Buy
  • 787 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14
93B2929
110-99-318-41-001000
Technical Data Sheet}
No Not RoHS compliant

110-99-318-41-001000

MILL MAX

DIP SOCKET, 18POS, THROUGH HOLE VERTICAL

DIP SOCKET, 18POS, THROUGH HOLE VERTICAL; Connector Type:DIP Socket; Series:110; No. of Contacts:18; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Material:Beryllium Copper; Contact Plating:Tin Lead ;RoHS Compliant: No

  Write a Review | Ask a Question

808

1+ $0.555 Promotional price 10+ $0.555 Promotional price 50+ $0.555 Promotional price 100+ $0.555 Promotional price more…

Buy
  • 808 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
17C2308
110-93-318-41-001000
Technical Data Sheet}
No Not RoHS compliant

110-93-318-41-001000

MILL MAX

DIP SOCKET, 18POS, THROUGH HOLE

DIP SOCKET, 18POS, THROUGH HOLE; Connector Type:DIP Socket; Series:110; No. of Contacts:18; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Material:Beryllium Copper; Contact Plating:Gold; Contact Termination Type:Solder ;RoHS Compliant: No

  Write a Review | Ask a Question

262

1+ $1.92 10+ $1.59 50+ $1.33 100+ $1.18 more…

Buy
  • 262 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
17C2231
110-13-318-41-001000

110-13-318-41-001000

MILL MAX

DIP SOCKET, 18POS, THROUGH HOLE

DIP SOCKET, 18POS, THROUGH HOLE; Connector Type:DIP Socket; Series:110; No. of Contacts:18; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Material:Beryllium Copper; Contact Plating:Gold; Contact Termination Type:Through Hole ;RoHS Compliant: Yes

  Write a Review | Ask a Question

34

1+ $3.11 10+ $2.59 50+ $2.16 100+ $1.91 more…

Buy
  • 34 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
16M3189
518-AG11D-LF

518-AG11D-LF

TE CONNECTIVITY

DIP SOCKET, 18POS, THROUGH HOLE

DIP SOCKET, 18POS, THROUGH HOLE; Connector Type:DIP Socket; Series:500; No. of Contacts:18; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Material:Beryllium Copper; Contact Plating:Gold; Contact Termination Type:Through Hole ;RoHS Compliant: Yes

  Write a Review | Ask a Question

105

1+ $3.34 Promotional price 25+ $2.86 Promotional price 50+ $2.86 Promotional price 100+ $2.86 Promotional price more…

Buy
  • 105 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
21R4330
1571552-5

1571552-5

TE CONNECTIVITY

818-AG12D-ES-LF=800 DIP,SN/SN

818-AG12D-ES-LF=800 DIP,SN/SN

  Write a Review | Ask a Question

0

1+ $3.50 10000+ $2.54

Buy
    Per the manufacturer, more stock expected week of 12/8/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought