Low

TEXAS INSTRUMENTS  DIR9001PW  IC, DIG AUDIO INTERFACE RX, 3.6V TSSOP28

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • IC Interface Type: Serial
  • Interface Applications: AV/DVD Receivers, AV Amplifiers, Car or Mobile Audio System, Digital TV's
  • Interface Case Style: TSSOP
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 28
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Power Dissipation Pd: 68mW
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7V to 3.6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/196

Availability

Availability:  53


  • 53 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.16

Buy

Price

Quantity List Price
1 - 9 $5.16
10 - 24 $4.59
25 - 49 $4.14
50 - 99 $3.95
100 - 249 $3.78
250 - 499 $3.41
500 - 999 $2.76
1000+ $2.43
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
28M5381
DIR9001PWG4

DIR9001PWG4

TEXAS INSTRUMENTS

IC, DIG AUDIO INTERFACE RX, 3.6V TSSOP28

IC, DIG AUDIO INTERFACE RX, 3.6V TSSOP28; IC Interface Type:Serial; Interface Applications:AV/DVD Receivers, AV Amplifiers, Car or Mobile Audio System, Digital TV's; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; No. of Pins:28 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $3.78 250+ $3.41 500+ $2.76 1000+ $2.43

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

26M9174
DIR9001PWR

DIR9001PWR

TEXAS INSTRUMENTS

IC, DIG AUDIO INTERFACE RX, 3.6V TSSOP28, FULL REEL

IC, DIG AUDIO INTERFACE RX, 3.6V TSSOP28, FULL REEL; IC Interface Type:Serial; Interface Applications:AV/DVD Receivers, AV Amplifiers, Car or Mobile Audio System, Digital TV's; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2000+ $2.03

Buy
    Supplier lead time 8 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought