Low

MULTICOMP  1MS1T6B11M1QE  SWITCH, TOGGLE, SPDT, 5A, 250V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 98K4969
  • Manufacturer Part No 1MS1T6B11M1QE

Product Information


  • Actuator Style: Flat Lever
  • Contact Configuration: SPDT
  • Contact Current Max: 5A
  • Contact Voltage AC Nom: 250V
  • Contact Voltage DC Nom: 28V
  • SVHC: To Be Advised
  • Switch Mounting: Through Hole
  • Switch Operation: On-On
  • Switch Terminals: Solder

Availability

Availability:  1,366


  • 1,366 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/1/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.94

Buy

Price

Quantity List Price
1 - 99 $2.94
100 - 249 $2.65
250 - 499 $2.40
500 - 999 $2.18
1000+ $2.00
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
98K4963
1MS1T1B1M1QE

1MS1T1B1M1QE

MULTICOMP

SWITCH, TOGGLE, SPDT, 5A, 250V

SWITCH, TOGGLE, SPDT, 5A, 250V; Contact Configuration:SPDT; Switch Operation:On-On; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:28V; Contact Current Max:5A; Switch Terminals:Solder; Switch Mounting:Panel; Series:1MS1T1B1M1 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,222

1+ $1.89 100+ $1.71 250+ $1.54 500+ $1.40 more…

Buy
  • 5,222 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14

Associated Products


Customers Also Bought