Low

MOLEX  39-30-2035  PLUG & SOCKET CONN, HEADER, 3POS, 4.2MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 85C3067
  • Manufacturer Part No 39-30-2035

Product Information


  • Connector Mounting: PCB
  • Contact Material: Brass
  • Contact Plating: Tin
  • Contact Termination: Through Hole Vertical
  • Contact Termination Type: Through Hole
  • Gender: Header
  • No. of Contacts: 3
  • No. of Rows: 1
  • Pitch Spacing: 4.2mm
  • SVHC: To Be Advised
  • Series: Mini-Fit Jr

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 74C1089 - MOLEX-39-30-1039-PLUG & SOCKET CONN, HEADER, 3POS, 4.2MM

Price

Pricing is unavailable. Please contact customer services.
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
74C1089
39-30-1039

39-30-1039

MOLEX

PLUG & SOCKET CONN, HEADER, 3POS, 4.2MM

PLUG & SOCKET CONN, HEADER, 3POS, 4.2MM; Series:Mini-Fit Jr.; Pitch Spacing:4.2mm; Contact Termination Type:Through Hole; No. of Contacts:3; No. of Rows:1; Connector Mounting:PCB; Gender:Header; Contact Material:Brass; Color:Natural ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,536

1+ $0.705 10+ $0.528 100+ $0.461 500+ $0.411 more…

Buy
  • 1,536 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15

Customers Also Bought