Low

TEXAS INSTRUMENTS  SN74ABT2245DW  LOGIC, BUFF/DVR TRI-ST OCTAL, 20SOICW

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Logic Case Style: SOIC
  • Logic Device Type: Transceiver, Non Inverting
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 20
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V

Availability

Availability:  3

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/22/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.605

Buy

Price

Quantity List Price Your Price
1 - 9 $1.03 Promotional price $0.605
10 - 99 $0.818 Promotional price $0.556
100 - 499 $0.612 Promotional price $0.442
500 - 999 $0.45 Promotional price $0.442
1000 - 2499 $0.411 Promotional price $0.411
2500 - 9999 $0.358 Promotional price $0.358
10000 - 24999 $0.349 Promotional price $0.349
25000+ $0.341 Promotional price $0.341
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
70R9964
74ABT245D,602

74ABT245D,602

NXP

IC, OCTAL TRANSCEIVER, 3-STATE, SOIC-20

IC, OCTAL TRANSCEIVER, 3-STATE, SOIC-20; Logic Device Type:Transceiver, Non Inverting; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Min:-40°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

302

1+ $0.226 Promotional price 10+ $0.226 Promotional price 25+ $0.226 Promotional price 100+ $0.226 Promotional price more…

Buy

(Available until stock is exhausted)

  • 302 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought