Low

TEXAS INSTRUMENTS  CD74HC595E  LOGIC, SHIFT REGISTER 8-BIT, 16DIP

TEXAS INSTRUMENTS-CD74HC595E-LOGIC, SHIFT REGISTER 8-BIT, 16DIP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • IC Output Type: Tri State
  • Logic Case Style: DIP
  • Logic Type: Shift Register
  • No. of Elements: 1
  • No. of Pins: 16
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Shift Register Function: Serial to Parallel
  • Supply Voltage Max: 6V
  • Supply Voltage Min: 2V

Find similar products  grouped by common attribute

Availability

Availability:  645

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 9 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.865

Buy

Price

Quantity List Price
1 - 9 $0.865
10 - 99 $0.69
100 - 499 $0.515
500 - 999 $0.379
1000 - 2499 $0.346
2500 - 9999 $0.29
10000 - 24999 $0.283
25000+ $0.271
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
94H8463
CD74HC595E

CD74HC595E

TEXAS INSTRUMENTS

IC, 8BIT SIPO SHIFT REGISTER, DIP-16

IC, 8BIT SIPO SHIFT REGISTER, DIP-16; Shift Register Function:Serial to Parallel; Logic Type:Shift Register; No. of Elements:1; IC Output Type:Tri State; Logic Case Style:DIP; No. of Pins:16; Supply Voltage Min:2V; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.352 2500+ $0.295 10000+ $0.289 25000+ $0.275

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
08N6651
SN74HC595DW

SN74HC595DW

TEXAS INSTRUMENTS

IC, 74HC, REGISTER, SOIC16

IC, 74HC, REGISTER, SOIC16; Shift Register Function:Serial to Parallel; Logic Type:Shift Register; No. of Elements:1; IC Output Type:Tri State; Logic Case Style:SOIC; No. of Pins:16; Supply Voltage Min:2V; Supply Voltage Max:6V; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,963

1+ $0.728 10+ $0.555 100+ $0.367 1000+ $0.272 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 9 weeks

Customers Also Bought