Low

HAMMOND  SKT011419NO  THERMOSTAT KIT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HAMMOND
  • Newark Part No.: 97F9467
  • Manufacturer Part No SKT011419NO

Product Information


  • Body Material: Plastic
  • Color: Grey
  • Contact Rating: 15A at 120VAC
  • Operating Temperature Max: 140°F
  • Operating Temperature Min: 30°F
  • RoHS Compliant: Yes
  • SVHC: No SVHC (16-Jun-2014)
  • Switch Function: SPST-NO
  • Temperature Differential ±: 4°F

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2349
  •  130/2353

Availability

Availability:  71


  • 71 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/10/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $39.49

Buy

Price

Quantity List Price
1 - 1 $39.49
2 - 4 $38.34
5 - 9 $35.85
10 - 24 $33.55
25+ $29.72