Low

WAKEFIELD SOLUTIONS  680-10A  HEAT SINK

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • External Diameter - Imperial: -
  • External Diameter - Metric: -
  • External Height - Imperial: 1"
  • External Height - Metric: 25.4mm
  • External Length - Imperial: 1.811"
  • External Length - Metric: 46mm
  • External Width - Imperial: 1.811"
  • External Width - Metric: 46mm
  • Heat Sink Material: Aluminium
  • Packages Cooled: TO-3, TO-220
  • SVHC: No SVHC (16-Dec-2013)
  • Thermal Resistance: 52°C @ 7.5W

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2387

Availability

Availability:  171


  • 171 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $11.72

Buy

Price

Quantity List Price
1 - 9 $11.72
10 - 49 $11.46
50 - 99 $10.37
100 - 249 $9.69
250 - 499 $9.02
500 - 999 $8.39
1000 - 4999 $7.97
5000+ $7.87