Low

TEXAS INSTRUMENTS  TL4242DRJR  IC, LED DRIVER, CONSTANT CURRENT, SON-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Device Topology: Constant Current
  • Dimming Control Type: PWM
  • Driver Case Style: SON
  • Input Voltage: 4.5V to 42V
  • Input Voltage Max: 42V
  • Input Voltage Min: 4.5V
  • LED Driver Application: Automotive Lighting
  • MSL: MSL 3 - 168 hours
  • No. of Outputs: 1
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -40°C
  • Output Current: 476mA
  • Output Voltage: 16V
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Switching Frequency: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/230
  •  130/249

Availability

Availability:  216


  • 216 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/13/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.08

Buy

Price

Quantity List Price
1 - 9 $1.08
10 - 24 $0.949
25 - 49 $0.854
50 - 99 $0.794
100 - 249 $0.75
250 - 499 $0.64
500 - 999 $0.495
1000+ $0.394
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
28X3961
TL4242DRJR

TL4242DRJR

TEXAS INSTRUMENTS

IC, LED DRIVER, CONSTANT CURRENT, SON-8, FULL REEL

IC, LED DRIVER, CONSTANT CURRENT, SON-8, FULL REEL; Device Topology:Constant Current; No. of Outputs:1; Output Current:476mA; Output Voltage:16V; Driver Case Style:SON; Input Voltage Min:4.5V; Input Voltage Max:42V; No. of Drivers:1 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1000+ $0.394

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 10/20/14
Contact me when back in stock

Associated Products


Customers Also Bought