Low

MULTICOMP  SP112  SWITCH, SLIDE, DP3T, 300mA, THROUGH HOLE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 26M3393
  • Manufacturer Part No SP112

Product Information


  • Actuator Style: Lever Arm
  • Contact Configuration: DP3T
  • Contact Current Max: 300mA
  • Contact Voltage AC Max: -
  • Contact Voltage DC Max: 30V
  • Orientation: Vertical
  • SVHC: To Be Advised
  • Switch Mounting: Through Hole
  • Switch Operation: -

Availability

Availability:  3,429

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/10/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.42

Buy

Price

Quantity List Price
1 - 99 $3.42
100 - 249 $3.07
250 - 499 $2.81
500 - 999 $2.58
1000+ $2.39
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
65W8081
SK-23D05-G8

SK-23D05-G8

MULTICOMP

SWITCH, 2P3T, 0.3A, 50VDC, R/A, THT

SWITCH, 2P3T, 0.3A, 50VDC, R/A, THT; Contact Configuration:DP3T; Switch Operation:-; Contact Voltage AC Max:-; Contact Voltage DC Max:50V; Contact Current Max:300mA; Switch Mounting:Through Hole; Orientation:Horizontal; SVHC:No SVHC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

26

1+ $0.538 250+ $0.406 500+ $0.362 1000+ $0.326 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15
59M2005
SLS230PC04

SLS230PC04

TE CONNECTIVITY

SWITCH, D93T, 0.25A, 125VAC, THT

SWITCH, D93T, 0.25A, 125VAC, THT; Contact Configuration:DP3T; Switch Operation:-; Contact Voltage AC Max:125V; Contact Voltage DC Max:12V; Contact Current Max:250mA; Switch Mounting:Through Hole; Orientation:Vertical; Case ;RoHS Compliant: Yes

  Write a Review | Ask a Question

279

1+ $2.67 100+ $2.41 250+ $2.22 500+ $2.05 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14
23M7471
STSSS2232

STSSS2232

ALPS

SLIDE SWITCH, 2POLE, 3 POS, HORIZ

SLIDE SWITCH, 2POLE, 3 POS, HORIZ; Contact Configuration:DP3T; Switch Operation:-; Contact Voltage AC Max:-; Contact Voltage DC Max:18V; Contact Current Max:3A; Switch Mounting:Through Hole; Orientation:Horizontal; SVHC:No SVHC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

244

1+ $2.04 100+ $1.83 250+ $1.67 500+ $1.54 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 2/16/15

Associated Products


Customers Also Bought