Low

TE CONNECTIVITY / AMP  34318  TERMINAL, BUTT SPLICE

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: Butt Splice
  • Contact Material: Copper
  • Contact Plating: Tin
  • Insulation: Non Insulated
  • Insulator Color: Uninsulated
  • Insulator Material: Uninsulated
  • Product Range: TE - SOLISTRAND Series
  • SVHC: To Be Advised
  • Series: Solistrand
  • Stud/Tab Size: -
  • Terminal Material: Copper
  • Termination Method: Crimp
  • Wire Size AWG Max: 8AWG
  • Wire Size AWG Min: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1106

Availability

Availability:  11,447


  • 11,447 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 16 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.30

Buy

Price

Quantity List Price
1 - 49 $0.30
50 - 99 $0.27
100 - 249 $0.25
250 - 499 $0.23
500+ $0.22