Low

LITTELFUSE  0314020.HXP  FUSE, CARTRIDGE, 20A, 6.3X32MM, FAST ACT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LITTELFUSE
  • Newark Part No.: 26K8519
  • Manufacturer Part No 0314020.HXP

Product Information


  • Blow Characteristic: Fast Acting
  • Breaking Capacity: 1kA @ 250V AC, 200A @ 300V AC, 10kA @ 125V AC / DC
  • Breaking Capacity Current AC: 1kA
  • Fuse Current: 20A
  • Fuse Size Code: 3AG
  • Fuse Size Imperial: 1/4" x 1-1/4"
  • Fuse Size Metric: 6.3mm x 32mm
  • SVHC: No SVHC (16-Jun-2014)
  • Series: 314
  • Voltage Rating VAC: 250V
  • Voltage Rating VDC: 125V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1443
  •  130/1431

Availability

Availability:  956


  • 956 in stock for same day shipping
 
Check stock and lead times
  • 700 Further stock expected to ship on Nov 24, 2014
  • Per the manufacturer, more stock expected week of 12/15/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.43

Buy

Price

Quantity List Price
1 - 9 $1.43
10 - 24 $1.30
25 - 49 $1.26
50 - 99 $1.16
100 - 249 $0.946
250 - 499 $0.874
500 - 999 $0.74
1000+ $0.65
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
48K9325
BK/ABC-20-R

BK/ABC-20-R

COOPER BUSSMANN

FUSE, CARTRIDGE, 20A, 6.3X32MM, FAST ACT

FUSE, CARTRIDGE, 20A, 6.3X32MM, FAST ACT; Voltage Rating VAC:250V; Fuse Current:20A; Breaking Capacity Current AC:400A; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Blow Characteristic:Fast Acting; Series:ABC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,139

1+ $1.39 10+ $1.12 100+ $0.929 200+ $0.907 more…

Buy
  • 1,139 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14
42K9705
0314020.MXP

0314020.MXP

LITTELFUSE

CARTRIDGE FUSE

CARTRIDGE FUSE; Voltage Rating VAC:250V; Fuse Current:20A; Breaking Capacity Current AC:1kA; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Blow Characteristic:Fast Acting; Series:314; Fuse Leads:Unleaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

253

1+ $1.40 10+ $1.27 25+ $1.23 50+ $1.13 more…

Buy
  • 253 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
26K8627
0324020.HXP

0324020.HXP

LITTELFUSE

FUSE, AXIAL, 20A, 6.3X32MM, FAST ACTING

FUSE, AXIAL, 20A, 6.3X32MM, FAST ACTING; Voltage Rating VAC:250V; Fuse Current:20A; Breaking Capacity Current AC:1kA; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Blow Characteristic:Fast Acting; Series:324 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $2.34 10+ $2.13 25+ $2.05 50+ $1.89 more…

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
Contact me when back in stock
Suggested Substitutes
48K7536
ABC-20-R

ABC-20-R

COOPER BUSSMANN

FUSE, CARTRIDGE, 20A, 6.3X32MM, FAST ACT

FUSE, CARTRIDGE, 20A, 6.3X32MM, FAST ACT; Voltage Rating VAC:250V; Fuse Current:20A; Breaking Capacity Current AC:400A; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Blow Characteristic:Fast Acting; Series:ABC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

35

1+ $4.11 10+ $3.66 50+ $3.50 100+ $3.15 more…

Buy
  • 35 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14

Associated Products


Customers Also Bought