Low

HONEYWELL S&C  PX2AN2XX150PAAAX  PRESSURE TRANSDUCER, 150PSI, 1/8 in-27 NPT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HONEYWELL S&C
  • Newark Part No.: 82T2707
  • Manufacturer Part No PX2AN2XX150PAAAX

Product Information


  • Operating Pressure Max: 150psi
  • Operating Pressure Min: 0psi
  • Operating Pressure Range: 0psi to 150psi
  • Port Style: 1/8 in - 27 NPT
  • Pressure Measurement Type: Absolute
  • SVHC: No SVHC (16-Jun-2014)
  • Sensor Output: Voltage
  • Supply Current: 4mA
  • Voltage Rating: 5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1872

Availability

Availability:  85

(Available until stock is exhausted)


  • 85 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $88.41

Buy

Price

Quantity List Price
1 - 9 $88.41
10 - 24 $84.33
25 - 49 $80.61
50 - 99 $73.34
100+ $70.37
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
82T2696
PX2AF1XX150PAAAX

PX2AF1XX150PAAAX

HONEYWELL S&C

PRESSURE TRANSDUCER, 150PSI, 1/4 FLARE SCHRADER

PRESSURE TRANSDUCER, 150PSI, 1/4 FLARE SCHRADER; Operating Pressure Max:150psi; Sensor Output:Voltage; Supply Current:4mA; Voltage Rating:5V; Port Style:1/4 - 45° Flare Female Schrader; Pressure Measurement Type:Absolute

  Write a Review | Ask a Question

6

1+ $65.34 10+ $62.32 25+ $59.58 50+ $54.21 more…

Buy

(Available until stock is exhausted)

  • 6 in stock for same day shipping

see cut-off times

Customers Also Bought