Low

VISHAY SEMICONDUCTOR  TSOP38238  IR RECEIVER, 45M, THROUGH HOLE

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Carrier Frequency: 38kHz
  • Directivity: 45°
  • Fall Time tf: -
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -25°C
  • Opto Case Style: Through Hole
  • Packaging: Each
  • Rise Time: -
  • SVHC: To Be Advised
  • Supply Current: 450µA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.5V
  • Supply Voltage Range: 2.5V to 5.5V
  • Transmission Range: 45m
  • Wavelength Typ: -

Find similar products  grouped by common attribute

Availability

Availability:  10,603


  • 10,603 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/10/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.81

Buy

Price

Quantity List Price
1 - 9 $0.81
10 - 49 $0.764
50 - 99 $0.709
100 - 499 $0.663
500 - 999 $0.551
1000 - 3999 $0.488
4000 - 7999 $0.448
8000+ $0.422
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
48W3555
TSOP38238

TSOP38238

VISHAY

IR RECEIVER, MINICAST AGC2, 38KHZ

IR RECEIVER, MINICAST AGC2, 38KHZ; Carrier Frequency:38kHz; Transmission Range:45m; Directivity:45°; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Supply Current:350µA; Opto Case Style:Through Hole; Operating Temperature ;RoHS Compliant: Yes

  Write a Review | Ask a Question

889

1+ $0.915 100+ $0.708 250+ $0.64 500+ $0.578 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14

Customers Also Bought