Low

CREE  XRCBLU-L1-R250-00H01  LED, HIGH BRIGHTNESS, BLUE, 18.1LM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CREE
  • Newark Part No.: 02P7190
  • Manufacturer Part No XRCBLU-L1-R250-00H01

Product Information


  • Forward Current @ Test: 350mA
  • Forward Current If Max: 500mA
  • Forward Voltage @ Test: 3.5V
  • LED Color: Blue
  • LED Mounting: SMD
  • Luminous Flux @ Max: -
  • Luminous Flux @ Test: 23.5lm
  • Luminous Intensity @ Test: -
  • MSL: MSL 4 - 72 hours
  • No. of Pins: 2
  • Opto Case Style: -
  • Packaging: Cut Tape
  • SVHC: To Be Advised
  • Series: XLamp XR-C
  • Viewing Angle: 100°
  • Wavelength Typ: 475nm

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/1329
  •  130/1308

Availability

Availability:  100

(Available until stock is exhausted)


  • 100 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.05

Buy

Price

Quantity List Price Your Price
1 - 9 $4.67 Promotional price $3.05
10 - 49 $4.49 Promotional price $3.05
50 - 99 $4.38 Promotional price $3.05
100+ $4.18 Promotional price $3.05
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
77R2728
XPEBLU-L1-0000-00Z01

XPEBLU-L1-0000-00Z01

CREE

LED, HB, BLUE, 35.2LM, FULL REEL

LED, HB, BLUE, 35.2LM, FULL REEL; Series:XLamp XP-E; LED Color:Blue; Luminous Intensity @ Test:-; Luminous Flux @ Test:35.2lm; Wavelength Typ:-; Luminous Flux @ Max:-; Forward Current @ Test:350mA; Forward Current If Max:1A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,000

1000+ $1.59 5000+ $1.52

Buy
  • 1,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
08P1776
XRCBLU-L1-0000-00H01

XRCBLU-L1-0000-00H01

CREE

XLamp XR-C Series LED - Blue

XLamp XR-C Series LED - Blue ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $2.75 2000+ $2.57 3000+ $2.42

Buy
    Per the manufacturer, more stock expected week of 12/22/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought