Low

TEXAS INSTRUMENTS  MSP430F2013IN  MCU, 16BIT, MSP430, 16MHZ, DIP-14

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • CPU Speed: 16MHz
  • Controller Family/Series: MSP430F2xx
  • Core Size: 16bit
  • Embedded Interface Type: I2C, SPI
  • MCU Case Style: DIP
  • MSL: MSL 1 - Unlimited
  • No. of I/O's: 10
  • No. of Pins: 14
  • No. of Timers: 1
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Oscillator Type: External, Internal
  • Packaging: Each
  • Peripherals: ADC
  • Program Memory Size: 2KB
  • Program Memory Size: 2KB
  • RAM Memory Size: 128Byte
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.8V
  • Supply Voltage Range: 1.8V to 3.6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/44
  •  130/48

Availability

Availability:  8


  • 8 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.99

Buy

Price

Quantity List Price
1 - 9 $2.99
10 - 24 $2.70
25 - 49 $2.34
50 - 99 $2.20
100 - 249 $2.17
250 - 499 $1.92
500 - 999 $1.48
1000+ $1.24
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
Upgrade
85K1074
MSP430F2013TN

MSP430F2013TN

TEXAS INSTRUMENTS

MCU, 16BIT, MSP430, 16MHZ, DIP-14

MCU, 16BIT, MSP430, 16MHZ, DIP-14; Controller Family/Series:MSP430F2xx; Program Memory Size:2KB; RAM Memory Size:128Byte; CPU Speed:16MHz; No. of I/O's:10; MCU Case Style:DIP; No. of Pins:14; Embedded Interface Type:I2C, SPI ;RoHS Compliant: Yes

  Write a Review | Ask a Question

232

1+ $1.80 Promotional price 10+ $1.80 Promotional price 25+ $1.80 Promotional price 50+ $1.55 Promotional price more…

Buy
  • 232 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14

Associated Products


Customers Also Bought