Low

XP POWER  AMM150PS24  ADAPTOR, AC-DC, MEDICAL, 24V, 6.25A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: XP POWER
  • Newark Part No.: 12P6985
  • Manufacturer Part No AMM150PS24

Product Information


  • Approvals / Standards: EN 60601, UL 60601, CSA 22.2 No. 601
  • Input Voltage AC Max: 264V
  • Input Voltage AC Min: 80V
  • Input Voltage VAC: 80V to 264V
  • No. of Outputs: 1
  • Output Connector: 4 Pin
  • Output Current Max: 6.25A
  • Output Current Max: 6.25A
  • Output Power Max: 150W
  • Output Voltage Nom.: 24V
  • Output Voltage Nom.: 24V
  • Power Supply Output Type: Fixed
  • SVHC: No SVHC (16-Jun-2014)

Availability

Availability:
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/12/15

Contact me when back in stock

Substitutes

  • 67R9453 - XP POWER-AHM150PS24-ADAPTOR, AC-DC, MEDICAL, 24V, 6.25A
  • 12P6978 - XP POWER-AMM120PS24-ADAPTOR, AC-DC, MEDICAL, 24V, 5A

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $182.00

Buy

Price

Quantity List Price
1 - 4 $182.00
5 - 9 $176.54
10 - 24 $171.08
25 - 99 $163.80
100 - 499 $152.88
500+ $141.96
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a suitable input power cord for external plug-in PSU (part number AMM150PS24)?
1 year, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of input power cord which can be used with SPC13292 from Multicomp.
1 year, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
67R9453
AHM150PS24

AHM150PS24

XP POWER

ADAPTOR, AC-DC, MEDICAL, 24V, 6.25A

ADAPTOR, AC-DC, MEDICAL, 24V, 6.25A; Power Supply Output Type:Fixed; Input Voltage AC Min:80V; Input Voltage AC Max:264V; Output Current Max:6.25A; Output Power Max:150W; Output Connector:4 Pin; Input Voltage:90V AC to 264V AC ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

15

1+ $92.00 5+ $89.24 10+ $86.48 25+ $82.80 more…

Buy
  • 15 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15
12P6978
AMM120PS24

AMM120PS24

XP POWER

ADAPTOR, AC-DC, MEDICAL, 24V, 5A

ADAPTOR, AC-DC, MEDICAL, 24V, 5A; Power Supply Output Type:Fixed; Input Voltage AC Min:80V; Input Voltage AC Max:264V; Output Current Max:5A; Output Power Max:120W; Output Connector:4 Pin; External Depth:160mm; External Width:43.7mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

25+ $137.70 100+ $128.52 500+ $119.34

Buy
    Per the manufacturer, more stock expected week of 2/16/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought