Low

MULTICOMP  GBPC2502  BRIDGE RECTIFIER, SINGLE, 25A, 200V, GBPC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 90R8638
  • Manufacturer Part No GBPC2502

Product Information


  • Bridge Rectifier Case Style: Module
  • Diode Mounting Type: Quick Connect
  • Forward Current If(AV): 25A
  • Forward Voltage VF Max: 1.1V
  • MSL: -
  • No. of Phases: Single
  • No. of Pins: 4
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 200V
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/329
  •  130/330

Availability

Availability:  624


  • 624 in stock for same day shipping
 
Check stock and lead times
  • 1,000 Further stock expected to ship on Nov 3, 2014
  • Per the manufacturer, more stock expected week of 2/2/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.60

Buy

Price

Quantity List Price
1 - 24 $2.60
25 - 99 $2.42
100 - 249 $2.18
250 - 499 $1.98
500+ $1.81