Low

MULTICOMP  SPC15527  DIP SOCKET, 16POS, THROUGH HOLE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 82K7809
  • Manufacturer Part No SPC15527

Product Information


  • Connector Type: DIP Socket
  • Contact Material: Beryllium Copper
  • Contact Plating: Gold
  • Contact Termination: Through Hole Vertical
  • No. of Contacts: 16
  • Pitch Spacing: 2.54mm
  • Row Pitch: 7.62mm
  • SVHC: To Be Advised
  • Series: MP

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/720

Availability

Availability:  1,909


  • 1,909 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.38

Buy

Price

Quantity List Price Your Price
1 - 49 $1.62 Promotional price $1.38
50 - 99 $1.49 Promotional price $1.38
100 - 249 $1.41 Promotional price $1.38
250 - 999 $1.34 Promotional price $1.34
1000+ $1.28 Promotional price $1.28
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
82K7850
SPC15578

SPC15578

MULTICOMP

DIP SOCKET, 16POS, THROUGH HOLE

DIP SOCKET, 16POS, THROUGH HOLE; Connector Type:DIP Socket; Series:-; No. of Contacts:16; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Termination:Through Hole Vertical; Contact Material:Beryllium Copper; Contact Plating:Gold ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

113

1+ $5.09 Promotional price 50+ $5.09 Promotional price 100+ $5.09 Promotional price 250+ $4.94 Promotional price more…

Buy
  • 113 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks

Associated Products


Customers Also Bought