Low

MULTICOMP  SPC15494  DIP SOCKET, 8POS, 2.54MM, THROUGH HOLE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 82K7786
  • Manufacturer Part No SPC15494

Product Information


  • Connector Type: DIP Socket
  • Contact Material: Phosphor Bronze
  • Contact Plating: Tin
  • Contact Termination: Through Hole Vertical
  • No. of Contacts: 8
  • Pitch Spacing: 2.54mm
  • Row Pitch: 7.62mm
  • SVHC: To Be Advised
  • Series: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/712
  •  130/719

Availability

Availability:  8,474


  • 8,474 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/27/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.141

Buy

Price

Quantity List Price Your Price
1 - 99 $0.165 Promotional price $0.141
100 - 249 $0.151 Promotional price $0.141
250 - 999 $0.142 Promotional price $0.141
1000 - 4999 $0.135 Promotional price $0.135
5000+ $0.129 Promotional price $0.129
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
98K7077
2227MC-08-03-18-F1

2227MC-08-03-18-F1

MULTICOMP

CONNECTOR, DIP SOCKET, 8WAY, PC BOARD

CONNECTOR, DIP SOCKET, 8WAY, PC BOARD; Connector Type:DIP Socket; Series:2227MC; No. of Contacts:8; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Material:Phosphor Bronze; Contact Plating:Tin; Contact Termination Type:Through Hole ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,443

1+ $0.242 Promotional price 250+ $0.215 Promotional price 500+ $0.191 Promotional price 1000+ $0.173 Promotional price more…

Buy
  • 3,443 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/9/15

Associated Products


Customers Also Bought