Low

SCHURTER  0001.1013  FUSE, FAST ACTING, CERAMIC, 8A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SCHURTER
  • Newark Part No.: 50M5454
  • Manufacturer Part No 0001.1013

Product Information


  • Blow Characteristic: Fast Acting
  • Breaking Capacity Current AC: 1.5kA
  • Fuse Current: 8A
  • Fuse Size Imperial: -
  • Fuse Size Metric: 5mm x 20mm
  • SVHC: No SVHC (16-Jun-2014)
  • Series: SP
  • Voltage Rating VAC: 250V

Availability

Availability:  273

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/10/14

Price for: Each 1

Minimum order quantity: 10

Order multiple quantity: 10

Price: $0.60

Buy

Price

Quantity List Price
1 - 249 $0.60
250 - 499 $0.539
500 - 999 $0.479
1000 - 4999 $0.433
5000+ $0.296
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
26M1217
MCF04C-8A

MCF04C-8A

MULTICOMP

FUSE, CARTRIDGE, 8A, 5X20MM, FAST ACTING

FUSE, CARTRIDGE, 8A, 5X20MM, FAST ACTING; Voltage Rating VAC:250V; Fuse Current:8A; Breaking Capacity Current AC:1.5kA; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; Blow Characteristic:Fast Acting; Series:MCF04C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

133

1+ $0.431 Promotional price 250+ $0.431 Promotional price 500+ $0.406 Promotional price 1000+ $0.367 Promotional price more…

Buy

(Available until stock is exhausted)

  • 133 in stock for same day shipping

see cut-off times

32C2665
0001.1013

0001.1013

SCHURTER

SP 5X20 FUSE 8A F

SP 5X20 FUSE 8A F

  Write a Review | Ask a Question

860

1+ $0.814 250+ $0.614 500+ $0.547 1000+ $0.493 more…

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Suggested Substitutes
42K9332
0216008.MXP

0216008.MXP

LITTELFUSE

FUSE, CARTRIDGE, 8A, 5X20MM, FAST ACTING

FUSE, CARTRIDGE, 8A, 5X20MM, FAST ACTING; Voltage Rating VAC:250V; Fuse Current:8A; Breaking Capacity Current AC:1.5kA; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; Blow Characteristic:Fast Acting; Series:216XE ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.601

Buy
    Per the manufacturer, more stock expected week of 11/24/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought