Low

FTDI  FT4232HL-R  USB-UART/MPSSE, 4232, QUAD, 64LQFP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: FTDI
  • Newark Part No.: 80P4241
  • Manufacturer Part No FT4232HL-R

Product Information


  • Data Rate: 480Mbps
  • Interface Case Style: LQFP
  • MSL: -
  • No. of Pins: 64
  • No. of Ports: 4
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • SVHC: To Be Advised
  • Supply Voltage Max: 1.98V
  • Supply Voltage Min: 1.62V
  • Supply Voltage Range: 1.62V to 1.98V, 2.97V to 3.63V
  • USB Type: Host Controller
  • USB Version: 2.0

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/3/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $14.11

Buy

Price

Quantity List Price
1 - 9 $14.11
10 - 99 $11.38
100 - 199 $7.82
200 - 599 $6.35
600 - 1999 $5.35
2000+ $5.35