Low

FTDI  FT2232HQ-R  IC, DUAL UART, FIFO 480MBPS 3.63V QFN-64

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: FTDI
  • Newark Part No.: 80P4237
  • Manufacturer Part No FT2232HQ-R

Product Information


  • Data Rate: 480Mbps
  • Interface Case Style: QFN
  • MSL: -
  • No. of Channels: 2
  • No. of Pins: 64
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 3.63V
  • Supply Voltage Min: 2.97V
  • Supply Voltage Range: 2.97V to 3.63V
  • UART Features: Single Chip USB to Dual Serial / Parallel ports with a Variety of Configurations

Availability

Availability:  72

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 11 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $12.16

Buy

Price

Quantity List Price
1 - 49 $12.16
50 - 99 $10.99
100 - 249 $10.12
250 - 499 $9.32
500 - 999999999 $8.72