Low

DIALIGHT  597-3401-407F  LED, YELLOW, 1.5MM X 2MM, 6MCD, 580NM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DIALIGHT
  • Newark Part No.: 30K4970
  • Manufacturer Part No 597-3401-407F

Product Information


  • Bulb Size: 1.5mm x 2mm
  • Forward Current If: 20mA
  • Forward Voltage: 2.2V
  • LED Color: Yellow
  • LED Mounting: SMD
  • Lens Shape: Rectangular
  • Luminous Intensity: 6mcd
  • MSL: MSL 3 - 168 hours
  • Packaging: Cut Tape
  • SVHC: No SVHC (20-Jun-2013)
  • Viewing Angle: 70°
  • Wavelength Typ: 580nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1316
  •  130/1297

Availability

Availability:  2,293


  • 2,293 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.394

Buy

Price

Quantity List Price
1 - 24 $0.394
25 - 99 $0.353
100 - 249 $0.272
250 - 499 $0.224
500 - 999 $0.209
1000 - 2999 $0.201
3000 - 5999 $0.192
6000+ $0.182
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
93K6507
CMD15-21VYC/TR8

CMD15-21VYC/TR8

CHICAGO MINIATURE LIGHTING

LED, YELLOW, 1.5MM X 2MM, 6MCD, 585NM

LED, YELLOW, 1.5MM X 2MM, 6MCD, 585NM; Bulb Size:1.5mm x 2mm; LED Color:Yellow; Luminous Intensity:6mcd; Viewing Angle:140°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:585nm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,316

1+ $0.244 25+ $0.226 100+ $0.207 250+ $0.194 more…

Buy
  • 2,316 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
20K3139
SM1206YC

SM1206YC

BIVAR

Surface-Mount/Axial LED Lamp,Yellow,Water Clear,LED-8d

Surface-Mount/Axial LED Lamp,Yellow,Water Clear,LED-8d

  Write a Review | Ask a Question

0

1+ $0.358 5000+ $0.339 10000+ $0.321 25000+ $0.289

Buy
    Per the manufacturer, more stock expected week of 11/3/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought