Low

TE CONNECTIVITY / AMP  5-555176-3  CAT3 MODULAR PLUG, 6POS, 1 PORT

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: RJ12
  • Contact Material: Phosphor Bronze
  • Contact Plating: Gold
  • Contact Termination: IDC / IDT
  • Gender: Plug
  • LAN Category: Cat3
  • No. of Contacts: 6
  • No. of Ports: 1
  • No. of Positions: 6
  • SVHC: To Be Advised
  • Series: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/833

Availability

Availability:  1,251


  • 1,251 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 6 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.96

Buy

Price

Quantity List Price
1 - 9 $0.96
10 - 24 $0.901
25 - 49 $0.848
50 - 99 $0.812
100 - 249 $0.777
250 - 499 $0.706
500 - 999 $0.635
1000 - 999999999 $0.565
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
50F2177
5-555177-3
Drawing Technical Data Sheet}  

5-555177-3

TE CONNECTIVITY / AMP

CAT3 MODULAR PLUG, 6POS, 1 PORT

CAT3 MODULAR PLUG, 6POS, 1 PORT; Connector Type:-; Series:-; Gender:Plug; No. of Contacts:6; No. of Positions:6; No. of Ports:1; LAN Category:Cat3; Contact Termination:IDC / IDT; Contact Plating:Gold; Contact Material:Phosphor Bronze;RoHS Compliant: Yes

0  Write a Review | Ask a Question

4,591

1+ $0.80 10+ $0.655 25+ $0.616 50+ $0.59 more…

Buy
  • 4,591 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks

Customers Also Bought