Low

ON SEMICONDUCTOR  NCP1117DT50G  IC, LDO VOLT REG, 5V, 1A, D-PAK-3

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 26K4839
  • Manufacturer Part No NCP1117DT50G

Product Information


  • Dropout Voltage Vdo: 1.2V
  • Input Voltage Max: 20V
  • Input Voltage Min: -
  • LDO Regulator Case Style: TO-252
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Output Current: 1A
  • Output Voltage Nom.: 5V
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/192
  •  130/205

Availability

Availability:  1,745


  • 1,745 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/1/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.509

Buy

Price

Quantity List Price
1 - 9 $0.509
10 - 99 $0.372
100 - 999 $0.234
1000 - 2499 $0.186
2500 - 9999 $0.179
10000 - 24999 $0.152
25000 - 49999 $0.149
50000+ $0.138
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
45J1989
NCV1117DT50RKG

NCV1117DT50RKG

ON SEMICONDUCTOR

IC,VOLT REGULATOR,FIXED,+5V,BIPOLAR,SIP,3PIN,PLASTIC

IC,VOLT REGULATOR,FIXED,+5V,BIPOLAR,SIP,3PIN,PLASTIC ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

2500+ $0.418 5000+ $0.392 7500+ $0.371

Buy
    Per the manufacturer, more stock expected week of 1/12/15

Not Normally Stocked

Non-Cancelable / Non Returnable

83H7621
NCP1117DT50RKG

NCP1117DT50RKG

ON SEMICONDUCTOR

IC,VOLT REGULATOR,FIXED,+5V,BIPOLAR,SIP,3PIN,PLASTIC

IC,VOLT REGULATOR,FIXED,+5V,BIPOLAR,SIP,3PIN,PLASTIC ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

5000+ $0.13

Buy
    Per the manufacturer, more stock expected week of 1/19/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought