Low

MULTICOMP  1N4739A  ZENER DIODE, 1W, 9.1V, DO-41

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 90R9426
  • Manufacturer Part No 1N4739A

Product Information


  • Diode Case Style: DO-41
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 200°C
  • Packaging: Cut Tape
  • Power Dissipation Pd: 1W
  • SVHC: To Be Advised
  • Zener Voltage Vz Typ: 9.1V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/353

Availability

Availability:  6,345


  • 6,345 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/1/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.116

Buy

Price

Quantity List Price Your Price
1 - 9 $0.136 Promotional price $0.116
10 - 49 $0.08 Promotional price $0.08
50 - 99 $0.06 Promotional price $0.06
100 - 499 $0.057 Promotional price $0.057
500 - 999 $0.053 Promotional price $0.053
1000+ $0.049 Promotional price $0.049
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
38C7681
1N4739A

1N4739A

FAIRCHILD SEMICONDUCTOR

ZENER DIODE, 1W, 9.1V, DO-41

ZENER DIODE, 1W, 9.1V, DO-41; Zener Voltage Vz Typ:9.1V; Power Dissipation Pd:1W; Diode Case Style:DO-41; No. of Pins:2; Operating Temperature Max:200°C; Packaging:Each; Breakdown Voltage:9.1V; Diode Type:Zener; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

18,632

1+ $0.238 10+ $0.161 100+ $0.067 1000+ $0.045 more…

Buy
  • 18,632 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14
29X4302
1N4739A

1N4739A

MULTICOMP

ZENER DIODE, 1W, 9.1V, DO-41, FULL REEL

ZENER DIODE, 1W, 9.1V, DO-41, FULL REEL; Zener Voltage Vz Typ:9.1V; Power Dissipation Pd:1W; Diode Case Style:DO-41; No. of Pins:2; Operating Temperature Max:200°C; Packaging:Tape & Reel; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

5000+ $0.04 Promotional price 10000+ $0.04 Promotional price 15000+ $0.039 Promotional price

Buy
    Per the manufacturer, more stock expected week of 11/17/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought