Low

TEXAS INSTRUMENTS  INA2128UA  IC, INSTRUMENT AMP, 1.3MHZ, 130DB SOIC16

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOIC
  • Amplifier Output: Single Ended
  • Bandwidth: 1.3MHz
  • CMRR: 130dB
  • Input Offset Voltage: 125µV
  • MSL: MSL 3 - 168 hours
  • No. of Amplifiers: 2
  • No. of Pins: 16
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 4V/µs
  • Supply Current: 1.4mA
  • Supply Voltage Range: ± 2.25V to ± 18V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/136

Availability

Availability:  312


  • 312 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $9.35

Buy

Price

Quantity List Price Your Price
1 - 9 $12.35 Promotional price $9.35
10 - 24 $11.22 Promotional price $8.02
25 - 49 $10.38 Promotional price $8.02
50 - 99 $8.81 Promotional price $8.02
100 - 249 $8.31 Promotional price $7.48
250 - 499 $7.30 Promotional price $7.30
500 - 999 $7.24 Promotional price $7.24
1000+ $6.90 Promotional price $6.90
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
74C9843
INA2128UA/1K

INA2128UA/1K

TEXAS INSTRUMENTS

IC, INSTRUMENT AMP, 1.3MHZ, 130DB SOIC16, FULL REEL

IC, INSTRUMENT AMP, 1.3MHZ, 130DB SOIC16, FULL REEL; No. of Amplifiers:6; Input Offset Voltage:125µV; Bandwidth:1.3MHz; Supply Voltage Range:± 2.25V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:16; Amplifier Output:Single Ended ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $6.30 2000+ $5.92

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought