Low

QUALTEK ELECTRONICS  09450-M/30  FAN FILTER MEDIA

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Accessory Type: Fan Filter Media
  • Fan Size: 120mm
  • Filter Material: Foam
  • For Use With: Qualtek 120mm Axial Fans
  • Frame Size: 120mm
  • RoHS Compliant: Yes
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2378
  •  130/2379

Availability

Availability:  355


  • 355 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/13/14

Price for: Pack of 5

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.48

Buy

Price

Quantity List Price Your Price
1 - 99 $2.71 Promotional price $1.48
100 - 499 $2.53 Promotional price $1.48
500 - 999 $2.41 Promotional price $1.48
1000 - 2499 $2.29 Promotional price $1.48
2500+ $2.16 Promotional price $1.48
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
87F3917
09450-M/45

09450-M/45

QUALTEK ELECTRONICS

FAN FILTER MEDIA

FAN FILTER MEDIA; Filter Material:Foam; Fan Frame Size:120mm; Accessory Type:Fan Filter Media; External Depth:3.3mm; External Height:115.57mm; External Width:115.57mm; Fan Filter Type:45 PPI; Fan Size:120mm; Height:4.55"; Width:4.55";RoHS Compliant: Yes

  Write a Review | Ask a Question

564

1+ $2.92 100+ $2.72 500+ $2.60 1000+ $2.47 more…

Buy
  • 564 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/13/14
56P2934
MC32657

MC32657

MULTICOMP

FAN FILTER

FAN FILTER; Filter Material:Polyurethane Foam; Fan Frame Size:120mm; Accessory Type:Fan Filter; External Depth:3.3mm; External Height:115.8mm; External Width:115.8mm; Fan Filter Type:30 PPI; Fan Size:120mm; For Use With:Axial Fans ;RoHS Compliant: Yes

  Write a Review | Ask a Question

219

1+ $1.72 Promotional price 100+ $1.72 Promotional price 500+ $1.66 Promotional price 1000+ $1.49 Promotional price more…

Buy
  • 219 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/6/14

Associated Products


Customers Also Bought