Low

GRAYHILL  70G-IDC24  I/O MODULE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: GRAYHILL
  • Newark Part No.: 95F9772
  • Manufacturer Part No 70G-IDC24

Product Information


  • Current Rating: 18mA
  • No. of Analog Inputs: 1
  • No. of Digital Outputs: 1
  • RoHS Compliant: No
  • SVHC: To Be Advised
  • Signal Input Type: 3 to 32VDC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1942
  •  130/1948

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 2/9/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $11.45

Buy

Price

Quantity List Price
1 - 14 $11.45
15 - 24 $11.05
25 - 49 $10.47
50 - 99 $10.01
100+ $9.49

Legislation and Environmental


  • RoHS Compliant: No
  • Weight (kg): 113
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
17M6571
C4IDC

C4IDC

CROUZET

I/O MODULE

I/O MODULE; Current Rating:20mA; Accessory Type:DC Input Module; External Width:48.77mm; For Use With:Crouzet Solid State Relays; Length:44.45mm; No. of Analog Inputs:1; No. of Analog Outputs:1; No. of Outputs:1; Output Current:50mA ;RoHS Compliant: Yes

  Write a Review | Ask a Question

12

1+ $26.29 10+ $24.71 50+ $23.60 100+ $22.97

Buy
  • 12 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14

Associated Products


Customers Also Bought