Low

TEXAS INSTRUMENTS  RI-TRP-R9UR-30  RFID TRANSPONDER, 134.2KHZ, 64BIT, DISK

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Current Consumption: -
  • Frequency: 134.2kHz
  • Memory Size: 64bit
  • Module Interface: -
  • SVHC: No SVHC (16-Dec-2013)
  • Tag Type: Coin / Disk

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/247
  •  130/258

Availability

Availability: No Longer Manufactured


Substitutes

  • 30M1681 - TEXAS INSTRUMENTS-RI-TRP-R9UR-RFID TRANSPONDER, 134.2KHZ, 64BITS, DISK

Price

Quantity List Price
100 - 249 $7.19
250 - 499 $6.78
500 - 999 $5.96
1000 - 2499 $5.92
2500+ $5.65
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on RI-TRP-R9UR-30 Product ?
1 year, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
RI-TRP-R9UR-30 is a 85mm disk transponder. It drives superior performance and operates at a resonance frequency of 134.2 KHz. Specific products are compliant to ISO/IEC 11784/11785 global open standards. Texas Instruments LF transponders are manufactured with TI’s patented tuning process to provide consistent read and write performance. Prior to delivery, the transponders undergo complete functional and parametric testing. This transponder is more suitable for broad range of application.

Feature & Benefits:
Best in class performance through patented HDX technology
Patented transponder tuning
Stable and high read performance
64 bit read only
ISO 11784/11785 compliant
Insensitive to almost all non metallic materials
FSK (Frequency Shift Keying) modulation with 134.2kHz/123.2kHz
Typical reading range ≤150cm, reading time is 70ms
Typical programming time is 309ms
Powered from the reader signal (battery less)

Applications: System Monitoring, Security, RF Communications, Wireless
1 year, 8 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
30M1681
RI-TRP-R9UR

RI-TRP-R9UR

TEXAS INSTRUMENTS

RFID TRANSPONDER, 134.2KHZ, 64BITS, DISK

RFID TRANSPONDER, 134.2KHZ, 64BITS, DISK; Tag Type:Coin / Disk; Frequency:134.2kHz; Memory Size:64bit; Current Consumption:-; Module Interface:-; Modulation Type:FSK; No. of Pins:1; Operating Temperature Max:85°C ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

0

Pricing is unavailable. Please contact customer services.

    Per the manufacturer, more stock expected week of 11/3/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought