Low

ANALOG DEVICES  REF198ESZ  IC, LDO SERIES V-REF, 4.096V 2mV 8-SOIC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 19M9003
  • Manufacturer Part No REF198ESZ

Product Information


  • Input Voltage: 4.5V to 15V
  • Input Voltage Max: 15V
  • Input Voltage Min: 4.5V
  • MSL: -
  • No. of Pins: 8
  • Packaging: Each
  • Reference Type: Series
  • Reference Voltage: 4.096V
  • Reference Voltage Tolerance: 2mV
  • SVHC: No SVHC (20-Jun-2013)
  • Temperature Coefficient: 5ppm/°C
  • Topology: Series
  • Voltage Reference Case Style: SOIC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/221
  •  130/141

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/29/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 98

Order multiple quantity: 98

Price: $4.28

Buy

Price

Quantity List Price
50 - 99 $4.28
100 - 499 $4.17
500 - 999 $3.77
1000 - 2499 $3.38
2500+ $2.82