Low

LUMEX  SSL-LX3044PGD  LED, GREEN, T-1 (3MM), 20MCD, 555NM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LUMEX
  • Newark Part No.: 09J9516
  • Manufacturer Part No SSL-LX3044PGD

Product Information


  • Bulb Size: T-1 (3mm)
  • Forward Current If: 20mA
  • Forward Voltage: 2.2V
  • LED Color: Green
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 20mcd
  • MSL: -
  • Packaging: Each
  • SVHC: No SVHC (20-Jun-2013)
  • Viewing Angle: 60°
  • Wavelength Typ: 555nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1310
  •  130/1291

Availability

Availability:  198


  • 198 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/26/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.157

Buy

Price

Quantity List Price
1 - 99 $0.157
100 - 499 $0.129
500 - 999 $0.108
1000 - 1999 $0.087
2000 - 4999 $0.076
5000 - 9999 $0.071
10000+ $0.066
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
14N9406
MCL053GD

MCL053GD

MULTICOMP

LED, GREEN, T-1 3/4 (5MM), 16MCD, 570NM

LED, GREEN, T-1 3/4 (5MM), 16MCD, 570NM; Bulb Size:T-1 3/4 (5mm); LED Color:Green; Luminous Intensity:16mcd; Viewing Angle:45°; Forward Current If:20mA; Forward Voltage:2.1V; LED Mounting:Through Hole; Lens Shape:Round; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,603

1+ $0.088 250+ $0.079 500+ $0.07 1000+ $0.064 more…

Buy
  • 1,603 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15
39K9991
HLMP-K600

HLMP-K600

AVAGO TECHNOLOGIES

LED, GREEN, T-1 (3MM), 1MCD, 560NM

LED, GREEN, T-1 (3MM), 1MCD, 560NM; Bulb Size:T-1 (3mm); LED Color:Green; Luminous Intensity:1mcd; Viewing Angle:60°; Forward Current If:10mA; Forward Voltage:2.1V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:560nm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

231

1+ $0.167 Promotional price 10+ $0.167 Promotional price 25+ $0.167 Promotional price 100+ $0.167 Promotional price more…

Buy

(Available until stock is exhausted)

  • 231 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought