Low

HAMMOND  DNMF100AC230  AXIAL FAN, 120MM, 230VAC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HAMMOND
  • Newark Part No.: 50H3861
  • Manufacturer Part No DNMF100AC230

Product Information


  • Bearing Type: Ball
  • Current Rating: 90mA
  • Current Type: AC
  • External Depth: 38mm
  • External Height: 120mm
  • External Width: 120mm
  • Flow Rate - Imperial: 100cu.ft/min
  • Flow Rate - Metric: 2.973m³/min
  • Frame Dimensions: 120mm x 120mm x 38mm
  • Frame Size: 120mm
  • Noise Rating: 50dBA
  • Power Connection Type: Terminals
  • SVHC: No SVHC (16-Jun-2014)
  • Series: -
  • Supply Voltage: 230VAC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2350

Availability

Availability:  23


  • 23 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 14 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $44.27

Buy

Price

Quantity List Price
1 - 1 $44.27
2 - 4 $42.00
5 - 9 $39.50
10 - 24 $37.01
25+ $33.15